STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP

RS Stock No.:
9074757
Mfr. Prt No.:
STM32F072RBT6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9074757
Product description STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F072RBT6
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
RS stock number 9074757
Product description STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32F072RBT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM32F0 Series 32-Bit ARM® Cortex®-M0 Microcontrollers, STMicroelectronics

The STM32 F0 Series of the 32-bit Flash Microcontrollers (MCUs) is based on the ARM Cortex™-M0 core; a core specifically developed for embedded applications. STMicroelectronics’s STM32 ARM Cortex™ M processor benefits from the Cortex-M0 architectural enhancements including digital signal processing, real-time performance, low voltage and low power. ST’s ARM® STM32 F0 mainstream series delivers a 32-bit performance and is ideal for small projects or platform decisions with its easy to use functionality.

STM32F07 Series Microcontrollers, STMicroelectronics

RISC Core: ARM 32-bit Cortex-M0 CPU, frequency up to 48MHz
CRC calculation unit
Power management
Clock management
Up to 86 fast Inputs/Outputs
7-channel DMA controller
12 Timers
Communication interfaces: I2C, USART, SPI, CAN, USB 2.0 full-speed


Specifications

Attribute Value
Brand STMicroelectronics
Dimensions 10 x 10 x 1.45 mm
RAM Size 16 kB
Pin Count 64
Program Memory Type Flash
Maximum Frequency 48 MHz
USB Channels 1
Number of Timers 9
Family Name STM32
Maximum Number of Ethernet Channels 0
ADC Resolution 12 bit
Program Memory Size 64 kB, 128 kB
Typical Operating Supply Voltage 2 → 3.6 V
Minimum Operating Temperature -40 °C
ADCs 19 x 12 bit
Instruction Set Architecture RISC
Mounting Type Surface Mount
ADC Channels 19
Number of ADC Units 1
Package Type LQFP
Maximum Operating Temperature +85 °C
Length 10 mm
Data Bus Width 32 bit
Timer Resolution 16 bit, 32 bit
Height 1.45 mm
Width 10 mm
Device Core ARM Cortex M0
Timers 1 x 32 bit, 8 x 16 bit
Checking stock...
IDR
168,977.79
Out of stock
Price Tray (1 Tray of 2)
Tray(s)Per Tray(IDR)Per Unit(IDR)
1168,977.7984,488.90
*price per unit indicative
"STMicroelectronics STM32F072RBT6, 32bit ARM Cortex M0 Microcontroller, STM32, 48MHz, 64 kB, 128 kB Flash, 64-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products