Wera Screwdriver Bit Set 32 Pieces
- RS Stock No.:
- 3987708
- Mfr. Prt No.:
- 057111
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3987708 |
Product description | Wera Screwdriver Bit Set 32 Pieces |
Manufacturer / Brand | Wera |
Manufacturer part number | 057111 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera Kraftform Kompakt® 71 Security
A 32 piece Bit-Safe® security set from Wera. This professional specialised security bit set optimises performance even under high load, and long life. The set includes various drive screw bits, a handle with interchangeable blade system and a bit adapter for machine operation.
This compact set provides freedom to choose how to do jobs efficiently. The ideal range of tools for the industrial user or the artisan who needs a comprehensive range which still occupies minimal space.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Screwdriver Bits
The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.
Case
The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open. Each Item has a specific location keeping everything nice and tidy.
Features and Benefits
• Tough viscous security bits - includes bits for Tamperproof Torx®, Torq-set®, Tri-wing®, Spanner and Robertson square drive
• Strong permanent magnet
• Rapidaptor quick release
• Quick-change and universal bit holders
• Supplied in practical and compact case
Typical Applications
Wera Kraftform Kompakt 71 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 32 |
Type | Screwdriver Bit Set |