Bals IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V

RS Stock No.:
1365694
Mfr. Prt No.:
11919
Brand:
Bals

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365694
Product description Bals IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
Manufacturer / Brand Bals
Manufacturer part number 11919

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1365694
Product description Bals IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V
Manufacturer / Brand Bals
Manufacturer part number 11919

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bals Industrial Connectors

Bals Quick Connect Surface Mounting Socket Outlet

Bals surface mount socket outlets with Quick-Connect screwless connection. The surface mount sockets offer IP44 protection in a robust housing design.
The Quick-Connect system is based on the cage clamp principle and offers maintenance free shock, vibration and temperature fluctuation resistance.

Features and Benefits

Surface mount
Quick-Connect screwless connection
VDE tested
IP44 rated


Specifications

Attribute Value
Brand Bals
Current Rating 32 A
Plug/Socket Socket
Pole Format 2P+E
Voltage Rating 230.0 V
Mounting Type Wall Mount
IP Rating IP44
Colour Blue
Gender Female
Body Orientation Straight
Termination Method Quick Connect
Cable CSA 10.0 mm²
Checking stock...
IDR
464,138.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1464,138.25
*price per unit indicative
"Bals IP44 Blue Wall Mount 2P+E Industrial Power Socket, Rated At 32A, 230.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda