Wera Flat Long Reach Screwdriver 5.5 mm Tip

RS Stock No.:
8758820
Mfr. Prt No.:
008060
Brand:
Wera
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
RS stock number 8758820
Product description Wera Flat Long Reach Screwdriver 5.5 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 008060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Lasertip Slotted Screwdrivers (335)

Precision slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Screwdriver Type Long Reach
Overall Length 398 mm
Tip Size 5.5 mm
Tip Type Flat
Blade Length 300 mm
Checking stock...
IDR
323,690.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1323,690.54
*price per unit indicative
"Wera Flat Long Reach Screwdriver 5.5 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products