Wera Phillips Standard Screwdriver PH1 Tip

RS Stock No.:
8759139
Mfr. Prt No.:
032021
Brand:
Wera
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
RS stock number 8759139
Product description Wera Phillips Standard Screwdriver PH1 Tip
Manufacturer / Brand Wera
Manufacturer part number 032021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Stainless Steel Phillips Screwdriver (3350)

High quality screwdrivers for use with Phillips Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.

Note

Wera screwdriver 05032020001 (RS 875-9135) without Lasertip

Vacuum ice hardened for protection against drops and impact
Wera’s Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Tip Type Phillips
Tip Size PH1
Screwdriver Type Standard
Blade Length 80 mm
Overall Length 178 mm
Blade Material Stainless Steel
Checking stock...
IDR
178,522.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,522.78
*price per unit indicative
"Wera Phillips Standard Screwdriver PH1 Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products