Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole

RS Stock No.:
0378653
Mfr. Prt No.:
BFC233620224
Brand:
Vishay
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
RS stock number 0378653
Product description Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC233620224

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Series 336 - 275 Vac

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Low inductive wound cell
Metalised polypropylene construction
Encapsulated in self extinguishing material
For X1 and X2 interference suppresion


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 15 mm
Depth 7 mm
Terminal Type Through Hole
Tolerance ±20 %
Capacitance 220 nF
Length 17.5 mm
Series MKP 336
Height 13.5 mm
Dimensions 17.5 x 7 x 13.5 mm
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Dielectric Polypropylene
Voltage 310 V ac, 630 V dc
Minimum Operating Temperature -55 °C
Checking stock...
IDR
78,982.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
178,982.1715,796.43
*price per unit indicative
"Vishay MKP 336 Polypropylene Film Capacitor, 310 V ac, 630 V dc, ±20%, 220nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products