Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L

RS Stock No.:
1070779
Mfr. Prt No.:
3590S-2-502L
Brand:
Bourns
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
RS stock number 1070779
Product description Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
Manufacturer / Brand Bourns
Manufacturer part number 3590S-2-502L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Precision - Multi-Turn and Servo

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138


Specifications

Attribute Value
Brand Bourns
Power Rating 2 W
Maximum Resistance 5 kΩ
Series 3590
Element Material Wirewound
Electrical Taper Linear
Shaft Length 20.6 mm
Actuator Type Slotted Shaft
Mounting Type Panel Mount
Number of Turns 10
Tolerance ±5 %
Termination Style Solder Lug
Shaft Diameter 6.35 mm
Number of Gangs 1
Potentiometer Type Rotary
Checking stock...
IDR
285,091.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1285,091.02
*price per unit indicative
"Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda