Facom125A.35 35mm C Spanner 168 mm Steel

RS Stock No.:
7845914
Mfr. Prt No.:
125A.35
Brand:
Facom
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
RS stock number 7845914
Product description Facom125A.35 35mm C Spanner 168 mm Steel
Manufacturer / Brand Facom
Manufacturer part number 125A.35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

FACOM 125A series Hinged Hook Wrenches

Introducing the series of C Hook Spanners from Facom. These high-quality, professional tools have been designed with the most demanding customers in mind and made from the top quality materials to ensure the long-life operation and maximum safety of use. Slim design allows for comfortable use in narrow spaces and adjustable capacity hook construction make this spanners ultra-versatile.

Facom 125A Series C Hook Spanners are available in four size options:
• Facom 125A.35 / Capacity: 15mm - 35mm / Length: 168mm - 7845914
• Facom 125A.50 / Capacity: 35mm - 50mm / Length: 202mm - 7845923
• Facom 125A.80 / Capacity: 50mm - 80mm / Length: 280mm - 7691726
• Facom 125A.120 / Capacity: 80mm - 120mm / Length 345mm - 8764910

Features and Benefits:

• The hinge is fitted with a spring washer guaranteeing smooth and reliable operation
• Thin profile for working in hard to access narrow spaces
• Interchangeable pin
• Lightweight design and thin profile makes these C hooks perfect for toolbox storage
• Drilled hole for lanyard attachment or easy storage
• Hooks treated for high hardness.
• Satin Chrome finish

Typical Applications:

C Hook Spanners and Wrenches are typically used in the industrial and automotive industry for tightening and loosening nuts or bolt heads and adjusting slotted retaining rings.


Specifications

Attribute Value
Brand Facom
Overall Length 168 mm
Minimum Jaw Capacity 15 mm
Maximum Jaw Capacity 35 mm
Finish Chrome
Material Steel
Checking stock...
IDR
699,616.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1699,616.30
*price per unit indicative
"Facom125A.35 35mm C Spanner 168 mm Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda