RS PRO 35 mm Ceramic Cartridge for use with Adapt-A-Tap

RS Stock No.:
7845194
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
RS stock number 7845194
Product description RS PRO 35 mm Ceramic Cartridge for use with Adapt-A-Tap
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Knob Operated Taps & Mixer Taps

Single Lever Ceramic Mixer Tap Cartridge

Note

If your taps are leaking or won't shut off, then you may just need one of these Replacement Cartridges, instead of having to replace the whole tap

Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C

For use on monoblock single lever taps
There are 3 holes on the base with rubber seals which need to be tightly secured in the tap cavity


Specifications

Attribute Value
Brand RS PRO
For Use With Adapt-A-Tap
Accessory Type 35 mm Ceramic Cartridge
Checking stock...
IDR
137,091.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,091.23
*price per unit indicative
"RS PRO 35 mm Ceramic Cartridge for use with Adapt-A-Tap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda