3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch

RS Stock No.:
5157505
Mfr. Prt No.:
10136-3000PE
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5157505
Product description 3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
Manufacturer / Brand 3M
Manufacturer part number 10136-3000PE
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
RS stock number 5157505
Product description 3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch
Manufacturer / Brand 3M
Manufacturer part number 10136-3000PE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mini Delta Ribbon (MDR)

A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

3M I/O Shielded Solder Plugs

From 3M, these 101 Series Mini D Ribbon (MDR) Wiremount I/O shielded Connectors have solder cup terminations. These 101 Series Mini D Ribbon Connectors have a Wiper-on -Wiper contact that provides reliable repetitive mating, as well as featuring robust glass reinforced insulation.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no.120-8413.
Dedicated tooling is also available

Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications

A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.

Features and Benefits

• Accepts discrete wires 24-30AWG
• Reliable connection

Available in this range:

515-7460 is a 14 pin Cable Mount MDR Connector
515-7476 is a 20 pin Cable Mount MDR Connector
515-7498 is a 26 pin Cable Mount MDR Connector
515-7505 is a 36 pin Cable Mount MDR Connector
515-7511 is a 50 pin Cable Mount MDR Connector
749-4929 is a 40 pin Cable Mount MDR Connector

What are D-Sub Connectors used for?

D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.

They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Number of Contacts 36
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.54 mm
Termination Method Solder
Current Rating 1.0 A
Housing Material Steel
Length 32.2 mm
Width 9.1 mm
Depth 19.3 mm
Series 101
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
188,277.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1188,277.55
*price per unit indicative
"3M 101 36 Way Cable Mount D-sub Connector Plug, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda