Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L

RS Stock No.:
1655982
Mfr. Prt No.:
3683S-1-502L
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1655982
Product description Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
Manufacturer / Brand Bourns
Manufacturer part number 3683S-1-502L
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
RS stock number 1655982
Product description Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
Manufacturer / Brand Bourns
Manufacturer part number 3683S-1-502L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Series Information

The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.

Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types

Brand Information

Since patenting the world’s first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.

L248673-01L248674-01

Specifications

Attribute Value
Brand Bourns
Series 3680
Maximum Resistance 5 kΩ
Mounting Type Panel Mount
Termination Style Solder Lug
Number of Turns 10
Number of Gangs 2
Potentiometer Type Digital Display
Tolerance ±3 %
Power Rating 2 W
Checking stock...
IDR
834,399.95
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
1834,399.95
*price per unit indicative
"Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda