RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

RS Stock No.:
0137963
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0137963
Product description RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
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
RS stock number 0137963
Product description RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

The Speedbloc® connector system comprises ranges of insulation displacement connectors; cable mounting sockets with mating PCB mounting plugs, edge connectors, d.i.l. and transition connectors, ’D’ connector plugs and sockets. Used in conjunction with the Speedbloc®. IDC ribbon cable they allow quick, simple and cost-saving cable assemblies to be made, in addition to enabling the user to add to, or extend existing ribbon cable systems using any universal IDC tooling. For further information refer to each product. To assist manufacture of PCB’s use single symbol etch resist transfers. See PCB’s and Prototyping Systems section.

Commercial Pitch Tin Plated

Low profile connectors with bright tin finish and grounding indents for EMI/RFI protection.

®Speedbloc is a registered trade mark of RS Components Ltd.

Provides high speed mass termination onto flat ribbon cable (26-28awg wire)
Contact rating 1A, contact resistance 15mΩ
Complies with BS9523 & MIL–C–24308 size
With strain relief clamp.


Specifications

Attribute Value
Brand RS PRO
Termination Method IDC
Number of Contacts 37
Pitch 1.27 mm
Contact Plating Tin
Current Rating 1.0 A
Housing Material Metal
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
330,718.17
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1330,718.1766,143.63
*price per unit indicative
"RS PRO 37 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products