RS PRO 37 Way Panel Mount D-sub Connector Socket

RS Stock No.:
0482840
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0482840
Product description RS PRO 37 Way Panel Mount D-sub Connector Socket
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
RS stock number 0482840
Product description RS PRO 37 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

High Specification & Aerospace & Industrial Connectors

'D' Sub-Miniature Connection System

RS PRO High Reliability D-Sub Connector with Solder Cups

From RS PRO a durable, highly reliable D-Subminiature connector designed for use in environments where high reliability is key. This connector has a steel shell and a diallyl phthalate insulator. Diallyl phthalate is a type of plastic which has good electrical properties, high heat resistance, good dimensional stability and high strength. The qualities of this material enhance the electrical performance of the connector. This connector is a commercial version of M24308 military connectors.

What is a D-Sub Connector?

A D-Sub connector is a popular type of I/O (input/output) connecter that is commonly used in the computer and datacoms industry to provide power and point-to-point communications between two devices such as a computer and a monitor. The d-sub contains two or more parallel rows of pins or sockets surrounded by a D-shaped metal shell which provides mechanical support and ensures the correct orientation is used when mating. These d-subs are available as female D-sub sockets (or d-sub receptacles) with female contacts or male D-sub plugs with male pin contacts. The socket style female connector mates with the plug style male connector. Please note that a D-sub with a plastic shell cannot be mated with a D-sub with a metal shell.

Features and Benefits

• Highly reliability and high performance
• Zinc plated steel shell with yellow chromate finish
• Gold plated pin machined contacts for precision performance
• Monoblock green diallyl phthalate insulator for improved electrical performance
• Flanges for screw mounting to a panel
• Solder cups for simple wire termination

Applications

This highly reliable d-sub connector with its robust design and high reliability can be used in communications and network ports in a wide range of industries including industrial, commercial and medical. Applications include the following:

• Computers, monitors and scanners
• Networking and communications equipment
• Data processing equipment
• Industrial and medical equipment
• Test and measurement instrumentation
• Remote sensors and dataloggers
• Portable electric generation equipment

Frequently Asked Questions

How do you terminate the wires into the connector?

These d-subs feature solder cups which are hollow cup-like cavities into which the wire is inserted and secured by soldering. Firstly make sure the connector is held securely while working on it. Strip the ends of each wire using the depth of solder cups to gauge how much insulation you need to remove. Tin the exposed wire strands with a soldering iron and partially fill the solder cup with solder. Apply a soldering iron to the edge of the cup allowing the solder to melt. Insert the end of the tinned wire into the cup and hold it in place until the solder becomes solid. If the wire gauge is large enough to support itself in the cup place it in the cup and feed in the solder whilst applying the soldering iron to the back of the cup.

How do you mount these connectors?

These d-subs are designed to be panel mounted. A hole is cut in the panel which is determined by the panel cut-out dimensions of the plug or socket. Two mounting flanges either side of the connector incorporate mounting holes. Holes are drilled into the panel to align with these mounting holes. The connector is then inserted into the panel cut-out and secured in place by inserting screws through the holes in both the connector and panel.


Specifications

Attribute Value
Brand RS PRO
Number of Contacts 37
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size C
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 750.0 V
Length 69.32 mm
Width 10.92 mm
Depth 12.55 mm
Dimensions 69.32 x 10.92 x 12.55 mm
Minimum Operating Temperature -65.0 °C
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Checking stock...
IDR
2,119,826.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,119,826.90
*price per unit indicative
"RS PRO 37 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda