Stanley 37 Pieces

RS Stock No.:
8330794
Mfr. Prt No.:
STHT0-62634
Brand:
Stanley
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
RS stock number 8330794
Product description Stanley 37 Pieces
Manufacturer / Brand Stanley
Manufacturer part number STHT0-62634

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

STANLEY 37 Piece Precision Screwdriver Set

Stanley 37 Piece Precision Nut Spinner and Bit Set, a complete screwdriver set which also includes the most common size bits. Ergonomic cushion grip handles provide comfort and control and each screwdriver has a steel blade with chrome finish. Supplied with a convenient tool case to store all your tools.

Features and Benefits

Ergonomic handle designed providing a safe and comfortable grip

Colour coded end for instant identification of the right tool, even in a busy toolbox

Extendable handle for increased torque

Clear storage case for easy storage and quick identification of missing bits

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Types of tips

Slotted: has a flattened tip used for screws with a straight linear intrusion across the head

Phillips: have a cross shape recess and were designed to be able to take more torque

Torx: type of screw head with a six-point star intrusion, designed to ensure even more torque can be applied, in mechanical production, for example, used on objects that need to get extremely tight

Tamperproof Torx: Similar to standard torx bits but have a hole drilled through the centre, allowing the driver to slip over the pin.

Hexagon: for loosening or tightening hex screws

Pozidriv: an advanced version of a Phillips bit, a cross-shaped with straight sided flanks

Square: Much less prone to cam-out compared to Phillips screwdriver bits

Tri-wing: Three slotted wings with a small triangular hole in the centre. Mostly used in the aerospace industry.

FAQ's

What do you get in the set?

Slotted: 1, 1.2, 1.5, 1.8, 2, 2.5, 3 mm

Phillips: PH000, PH00, PH0

Pozidriv: PZ0, PZ1

Torx: T10, T15, T20

Security Torx: T10, T15, T20

Triwings: 2, 3, 4 mm

Square: 2, 3 mm

Hexagon: 0.9, 1.3, 1.5, 2, 2.5, 3, 4 mm


Specifications

Attribute Value
Brand Stanley
Number of Pieces 37
Type Screwdriver Bit Set
Checking stock...
IDR
1,988,189.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,988,189.95
*price per unit indicative
"Stanley 37 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda