Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length

RS Stock No.:
8759031
Mfr. Prt No.:
029425
Brand:
Wera
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
RS stock number 8759031
Product description Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length
Manufacturer / Brand Wera
Manufacturer part number 029425

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Nut Spinner Screwdrivers (395)

Wera nut spinner screwdrivers for the rapid removal of nuts, bolts and screws. With Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish with black tip for corrosion resistance, chemical resistance and strength
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Blade Finish Chrome
Screwdriver Type Standard
Overall Length 237 mm
Tip Size 10 mm
Tip Type Hexagon
Blade Length 125 mm
Checking stock...
IDR
365,961.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1365,961.21
*price per unit indicative
"Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products