Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.:
8968276
Mfr. Prt No.:
ECHO14/200M/UFL/S/S/15
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8968276
Product description Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Manufacturer / Brand Siretta
Manufacturer part number ECHO14/200M/UFL/S/S/15
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
RS stock number 8968276
Product description Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Manufacturer / Brand Siretta
Manufacturer part number ECHO14/200M/UFL/S/S/15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta

ECHO 14 Quad Band PCB Antenna with 4G, Siretta

The ECHO 14 quad band, PCB antenna from Siretta antenna covers GSM/GPRS, 3G, ISM and 4G.

Features & Benefits of the ECHO 14 Antenna
•Versatile — can be used for a number of applications
•Internal mount
•200 mm 1.13 mm coaxial cable with an IPEX connector
•-20° C to +60° C operating temperature range
•50 ohm impedance
•0 dBi peak gain
•Vertical polarization
•800, 900, 1800, 1900 MHz GSM/GPRS
•2.1 GHz 3G
•2.6 GHz 4G
•868 MHz ISM
•105 mm x 20 mm x 1 mm


Specifications

Attribute Value
Brand Siretta
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External Internal
Supported Frequency Bands 2.6 GHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Antenna Physical Form Square
Frequency Range 2.6 GHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz
Connector Type UFL
Gain 2.84 dBi
Includes Lead Yes
Lead Length 0.2 m
Series ECHO 14
Checking stock...
IDR
176,949.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1176,949.43
*price per unit indicative
"Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda