Siretta TANGO18/SMAM/3M/S/S/19 Whip Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

RS Stock No.:
1248711
Mfr. Prt No.:
TANGO18/SMAM/3M/S/S/19
Brand:
Siretta

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248711
Product description Siretta TANGO18/SMAM/3M/S/S/19 Whip Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand Siretta
Manufacturer part number TANGO18/SMAM/3M/S/S/19
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
RS stock number 1248711
Product description Siretta TANGO18/SMAM/3M/S/S/19 Whip Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand Siretta
Manufacturer part number TANGO18/SMAM/3M/S/S/19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta

TANGO 18 GSM/GPRS/3G IP67 1/2 Wave Whip Antenna, Siretta

The Tango 18 has a 1/2 wave whip design, tuned to the cellular quad band GSM and 3G operating frequencies. This antenna achieves a high peak gain of 4 dBi, making it Siretta’s highest gain, through-hole antenna. It has a metal bodied base with a serrated edge to grip the mounting surface.

You can mount the Tango 18 antenna internally or externally and is IP67 rated and rubber seal gasket. It is suited to demanding applications such as remote rural locations or weak signal areas.

Operating Temperature: -40 to +85°C
Impedance: 50 Ω
Gain: 4 dBi
VSWR: <1.8:1
Polarisation: Vertical
Protection: IP67 rated
Cable: 3 meter RG174 coaxial cable with SMA male connector

Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
2.1 GHz (3G)

Dimensions
Antenna length from mounting surface: 320 mm
Base diameter including rubber cover: 37 mm

Mounting
Through Hole – 13 mm diameter hole needed.
Maximum mounting surface thickness: 4 mm


Specifications

Attribute Value
Brand Siretta
RF Protocols 2G (GSM/GPRS), 3G (UTMS)
Internal/External External
Antenna Physical Form Whip
Supported Frequency Bands 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS)
Frequency Range 1800 MHz (Quad Band GSM/GPRS), 1900 MHz (Quad Band GSM/GPRS), 2.1 GHz (3G), 850 MHz (Quad Band GSM/GPRS), 900 MHz (Quad Band GSM/GPRS)
Antenna Mounting Type Through Hole/Bolted
Connector Type SMA
Gain 4 dBi
Includes Lead Yes
Connector Gender Male
Lead Length 3 m
Antenna Internal Construction Dipole
Series TANGO 18
Checking stock...
IDR
648,115.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1648,115.31
*price per unit indicative
"Siretta TANGO18/SMAM/3M/S/S/19 Whip Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda