Aim-TTi PFM3000 Frequency Counter 3GHz
- RS Stock No.:
- 0457730
- Mfr. Prt No.:
- PFM3000
- Brand:
- Aim-TTi
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
RS stock number | 0457730 |
Product description | Aim-TTi PFM3000 Frequency Counter 3GHz |
Manufacturer / Brand | Aim-TTi |
Manufacturer part number | PFM3000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Aim-TTi |
Maximum Frequency | 3 GHz |
Minimum Frequency | 3 Hz |
Resolution | 6 Digit |
Maximum Internal Counter | 188888888 |
Maximum Input Voltage | 30 V ac/dc |
Input Impedance | 1 MΩ, 50 Ω |
Measurement Time | 10 s |
Dimensions | 178 x 81 x 30 mm |
Width | 81 mm |
Length | 178 mm |
Minimum Operating Temperature | +5 °C |
Height | 30 mm |
Model Number p | PFM3000 |
Weight | 190 g |
Maximum Operating Temperature | +40 °C |