RS PRO Pneumatic Operated Process Valve
- RS Stock No.:
- 7998819
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7998819 |
Product description | RS PRO Pneumatic Operated Process Valve |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Wafer Pattern Butterfly Valve
Fitted with Pneumatic Actuator
Wafer with Stainless Steel Disc - with Double Acting Actuator
Body Cast Iron GG25 Polyurethane Coated
Disc/shaft 316 Stainless Steel
Liner EPDM / NITRIL
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Nitrile Liner |
Compatible Pipe Size | 3 in |