3M Scotch 2904 2904 Duct Tape, 50m x 48mm, Black

RS Stock No.:
1634728
Mfr. Prt No.:
2904 black 48MMX50M
Brand:
3M
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
RS stock number 1634728
Product description 3M Scotch 2904 2904 Duct Tape, 50m x 48mm, Black
Manufacturer / Brand 3M
Manufacturer part number 2904 black 48MMX50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 2904
Backing Material Fabric
Tensile Strength 110 N/cm
Width 48 mm
Adhesive Material Resin, Rubber
Elongation at Break 30 %
Tape Type Duct Tape
Thickness 0.19 mm
Colour Black
Adhesion Strength 11 N/cm
Trade Name Scotch 2904
Length 50 m
Checking stock...
IDR
183,557.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1183,557.50
*price per unit indicative
"3M Scotch 2904 2904 Duct Tape, 50m x 48mm, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products