3M Utility Cloth Roll
- RS Stock No.:
- 8064746
- Mfr. Prt No.:
- 314D CLOTH ROLL P240 50MM
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8064746 |
Product description | 3M Utility Cloth Roll |
Manufacturer / Brand | 3M |
Manufacturer part number | 314D CLOTH ROLL P240 50MM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
3M™ 314D Cloth Rolls
From 3M, this abrasive cloth roll has a flexible cloth backing, and is ideal for off hand grinding on corners and edges.
Features and Benefits
• For maintenance and general workshop use
• Durable coating and excellent mineral retention means long product life
• Easy to tear backing leaves clean and straight edges
• J-weight cloth gives enhanced flexibility without mineral loss and minimal surface cracking
Applications
These 3M abrasive cloth rolls are desinged for manual sanding, and are ideal for light abrasive work on wood, metal and plastic.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
Attribute | Value |
Brand | 3M |
Sandpaper Type | Utility Cloth Roll |