3M Blue Disposable Coverall, XL

RS Stock No.:
7369788
Mfr. Prt No.:
4515 XL
Brand:
3M
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
RS stock number 7369788
Product description 3M Blue Disposable Coverall, XL
Manufacturer / Brand 3M
Manufacturer part number 4515 XL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3M™ 4515 Protective Coverall

The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.

Limited Life Workwear: 3M

Design

The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.

Protection

The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).

Features and Benefits

• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection

Typical Applications

• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking

Size Alternatives

736-9775 – Medium - Blue
736-9779 – Large - Blue
736-9788 – Extra Large - Blue
736-9781 – XXL - Blue
910-6942 – Medium - White
910-6946 – Large - White
910-6955 – Extra Large - White
910-6958 – XXL - White
910-6952 – XXXL - White

Why choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Size XL
Reusable/Disposable Disposable
Material Properties Particle Resistant, Radioactive Particle Resistant, Splash Resistant
Style Coverall
Gender Men
Chest Size 108 to 115 cm
Material PP
Closure Type Zipper
Colour Blue
Length 179 → 187 cm
Checking stock...
IDR
130,588.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,588.05
*price per unit indicative
"3M Blue Disposable Coverall, XL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda