3M Clear Office Tape 19mm x 30m

RS Stock No.:
1241659
Mfr. Prt No.:
L1187
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1241659
Product description 3M Clear Office Tape 19mm x 30m
Manufacturer / Brand 3M
Manufacturer part number L1187

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M Recycled Magic Office Tapes

The 3M Magic Tape is a high quality, transparent office tape that does not age. The permanent adhesive tape is non-yellowing, becomes almost invisible when attached and can be typed or written on.
The packaging of the adhesive tapes is 100% recyclable and 53% of the ribbon is made of recycled resources.

Features and Benefits

Will not ghost on photocopies
Does not dry out or crack
Easy to use
Does not tear when unrolled
Write on using pencil, pen or markers
Solvent free

Typical Applications

Use for sealing envelopes or for repairing torn document in the office, school or at home


Specifications

Attribute Value
Brand 3M
Colour Clear
Width 19 mm
Trade Name Magic Tape
Length 30 m
Checking stock...
IDR
63,982.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
163,982.90
*price per unit indicative
"3M Clear Office Tape 19mm x 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda