3M Silver T27 Silver Ceramic Grinding Wheel, 125mm Diameter

RS Stock No.:
1735196
Mfr. Prt No.:
51748
Brand:
3M
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
RS stock number 1735196
Product description 3M Silver T27 Silver Ceramic Grinding Wheel, 125mm Diameter
Manufacturer / Brand 3M
Manufacturer part number 51748

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

3M Silver Depressed Grinding Wheels - T27

3M™ Silver Depressed Centre Grinding Type 27 wheels, designed to deliver an unbeatable combination of performance and value that delivers a fast and consistent cut during bevelling, slag removal, weld grinding and edge work on a variety of metals. 3M™ silver depressed centre grinding wheels represent a new class of right angle abrasives – powered by the revolutionary speed and long life of 3M precision shaped ceramic grain.

These discs are great for a number of metalworking applications, such as weld removal, beveling, chamfering and more. They also offer outstanding cutting performance, with faster and consistent cuts through pipes, tubes and sheets, its a disc you can rely on for your toughest cutting jobs.

Features and Benefits

• Designed for heavy grinding, bevelling and weld removal
• Suitable for used on a variety of substrates such as carbon steel and stainless steel
• Offers increased productivity
• Type T27
• Faster cuts
• Long life

Applications

3M™ Silver Depressed Centre Grinding Wheel is our type 27 wheel, designed to deliver an unbeatable combination of performance and value that delivers a fast and consistent cut during grinding and heavy stock removal on stainless steel, mild steel, aerospace alloys and more.

For aggressive grinding applications such as beveling, flame cut smoothing, weld grinding and edge work on a variety of metals use 3M™ Silver Depressed Centre Grinding Wheel. The wheel features our Precision Shaped Grain, which continually fractures into super-sharp points and edges that slice cleanly through metal, rather than gouging or ploughing as traditional abrasives do. This helps it to last significantly longer than conventional ceramic grain abrasives while maintaining a high cut-rate over its life. Use with tools and accessories designed for depressed center grinding wheels. For safety, always use on a tool with an approved guard, as per DIN EN 12413 for Bonded Abrasives.

Grinding and cut-off discs are designed to be fitted to angle grinders. Handheld angle grinders are a highly versatile tool, and are ideal for machining metal. These cut off discs are great for weld removals and cutting through metals like stainless steel, mild steel, aerospace alloys and more. This could occur in industries such as farm and construction, automotive, ship and boat building, aerospace, metal fabrication.

Would you be able to use these discs on wood?

These 3M Silver discs are not recommended to be used on wood, and are designed to be used on metals.

What's the difference between 3M™ Silver Cut Off Discs and 3M™ Cubitron™ II Cut Off Discs?
3M™ Cubitron™ II Cut Off Discs offer superior qualities, with faster cut rate and longer life. These are available from RS.

What safety requirements should I observe?

When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.

For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial sites. With 3M you can be assured of a wide selection of quality products. Roloc discs and holders offer a variety of abrasive solutions to suit common and specialist applications.


Specifications

Attribute Value
Brand 3M
Width 7 mm
Bore Size 22.23 mm
Series Silver
Model Silver T27
Maximum Safe Speed 12250 rpm
Abrasive Material Ceramic
Diameter 125 mm
Wheel Type Grinding Wheel
Checking stock...
IDR
766,536.12
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1766,536.1276,653.61
*price per unit indicative
"3M Silver T27 Silver Ceramic Grinding Wheel, 125mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda