3M M- Series Respirator

RS Stock No.:
1370059
Mfr. Prt No.:
M-307
Brand:
3M
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
RS stock number 1370059
Product description 3M M- Series Respirator
Manufacturer / Brand 3M
Manufacturer part number M-307

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ Versaflo™ Helmet with flame resistant faceseal, M-307

3M™ Versaflo™ M 307 Helmets provide respiratory, eye (EN166 Medium Impact), face protection and head protection (EN397), essential for areas where head protection is mandatory, for example construction sites. The helmet also features a flame resistant face seal for applications with sparks and hot particles. M 307 helmets meet the highest respirator performance requirements (TH3) for this type of product when used with specific 3M™ Air Delivery Units.

Features and Benefits

• Lightweight, compact and well-balanced helmet, with a flame resistant face seal for applications with sparks and hot particles.
• Highly versatile - Integrated protection from a range of respiratory, head, eye, face and hearing hazards.
• Fully-adjustable suspension that includes textile straps for optimal fit and weight distribution.
• Deflector allows users to direct the airflow inside the head top for increased control and comfort.
• Visor design combines excellent peripheral and downward vision with good optical clarity.
• Coated Polycarbonate visor provides added chemical and scratch resistance.
• Optional hearing protection 3M™ PELTOR™ Helmet-Mounted Earmuff Assembly
• Compatible with 3M™ PELTOR™ LiteCom Solutions

Applications

Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.
• Manufacturing
• Wood working
• Surface preparation
• Food and beverage
• Metal working
• Pharmaceutical

The Value of an Air Powered Respirator?

With half face respirators costing a few pounds and full face, units range from £5 to £190 not including any filters or cartridges. A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder. With the kit costing anywhere from £200 to £650, it’s an expensive piece of equipment when other options are available. However it has two benefits, the kit will fully protect the user and extra comfort from cooling air ensures the user’s health and increase productivity.

What is the Value of an Air Powered Respirator?

A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the user’s health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Standards Met ANSI Z87.1-2010, ANSI Z89.1-2009, OSHA APF 25
Head Cover Impact Protection Yes
Mode of Operation Air-Fed
Air-Fed Nominal Protection Factor 50, 200, 500
Series M-Series
Accessory Type Helmet
Checking stock...
IDR
6,630,726.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,630,726.24
*price per unit indicative
"3M M- Series Respirator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda