3M 4910F, VHB™ Clear Foam Tape, 19mm x 11m, 1mm Thick

RS Stock No.:
1634730
Mfr. Prt No.:
3M 4910F 19mm x 11m
Brand:
3M
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
RS stock number 1634730
Product description 3M 4910F, VHB™ Clear Foam Tape, 19mm x 11m, 1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4910F 19mm x 11m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Foam Density 960 kg/m³
Thickness 1 mm
Colour Clear
Model Number 4910F
Backing Material Acrylic Foam
Width 19 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Series VHB™
Adhesion Strength 26 N/cm
Length 11 m
Checking stock...
IDR
895,760.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1895,760.60
*price per unit indicative
"3M 4910F, VHB™ Clear Foam Tape, 19mm x 11m, 1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda