3M GPH-110GF, VHB™ Grey Foam Tape, 12mm x 33m, 1.1mm Thick

RS Stock No.:
1368456
Mfr. Prt No.:
3M GPH-110GF 12mm x 33m
Brand:
3M

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368456
Product description 3M GPH-110GF, VHB™ Grey Foam Tape, 12mm x 33m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M GPH-110GF 12mm x 33m
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
RS stock number 1368456
Product description 3M GPH-110GF, VHB™ Grey Foam Tape, 12mm x 33m, 1.1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M GPH-110GF 12mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Double Sided Foam Tapes

Note

For more details, refer to the technical datasheet.


Specifications

Attribute Value
Brand 3M
Model Number GPH-110GF
Backing Material Acrylic Foam
Width 12 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +230 (Short Term) °C
Adhesive Material Acrylic
Foam Density 710 kg/m³
Thickness 1.1 mm
Colour Grey
Series VHB™
Adhesion Strength 37 N/cm
Length 33 m
Checking stock...
IDR
543,120.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1543,120.42
*price per unit indicative
"3M GPH-110GF, VHB™ Grey Foam Tape, 12mm x 33m, 1.1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda