3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit

RS Stock No.:
0154586
Mfr. Prt No.:
3M245 00314
Brand:
3M
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
RS stock number 0154586
Product description 3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit
Manufacturer / Brand 3M
Manufacturer part number 3M245 00314

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Hookit™ Abrasive Disc 245 Green

The 3M™ Hookit™ 245 Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend is resin bonded that prevents premature burning extending the life, whilst offering quality and consistent results. These are suitable for initial and intermediate sanding preparations.

Note

Compatible with most supports on the market. Quick and easy disc changes.

Hook & Loop Discs

All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.

Outstanding Cutting Performance

The 245 disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with a stiff paper backing, which aids for a sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.

The 3M™ Hookit™ 245 Paper Disc is well-suited for initial and intermediate sanding of solid or painted metal surfaces and plastic parts. The resin bonded abrasive helps to extend the life and efficiency as it reduces premature overheating.

Features and Benefits

• Sustained cutting action from aluminium oxide abrasive with a longer life
• Resin bonded abrasive to prevent premature burning
• Use on a variety of surfaces effectively
• Hookit™ system allows for a quick disc change simply and safely

Applications

3M™ Hookit™ discs are ideal for work spaces where adhesive backed discs may become contaminated by dust, dirt, or flying debris.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Grit Size P100
Abrasive Material Aluminium Oxide
Disc Type Sanding Disc
Disc Diameter 150 mm
Grade Fine
Checking stock...
IDR
885,271.60
Out of stock
Price Lot (1 Lot of 50)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1885,271.6017,705.43
*price per unit indicative
"3M Aluminium Oxide Sanding Disc, 150mm, Fine Grade, P100 Grit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda