Schneider Electric TeSys D LC1D 3 Pole Contactor – 25 A, 12 V dc Coil, 3NO

RS Stock No.:
7447368
Mfr. Prt No.:
LC1D25JD
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7447368
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 25 A, 12 V dc Coil, 3NO
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D25JD
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
RS stock number 7447368
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 25 A, 12 V dc Coil, 3NO
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D25JD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks


Specifications

Attribute Value
Brand Schneider Electric
Contact Voltage Rating 690 V ac/dc
Depth 101 mm
Length 85 mm
Width 45 mm
Contact Current Rating 25 A
Range TeSys D
Number Of Auxiliary Contacts 2
Number of Poles 3
Auxiliary Contact Configuration 1NO + 1NC
Coil Voltage 12 V dc
Series LC1D
Normal State Configuration 3NO
Terminal Type Screw
Checking stock...
IDR
1,153,475.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,153,475.33
*price per unit indicative
"Schneider Electric TeSys D LC1D 3 Pole Contactor - 25 A, 12 V dc Coil, 3NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products