Siemens SIRIUS Innovation 3TG1 4 Pole Contactor – 20 A, 24 V dc Coil, 3NO + 1NC

RS Stock No.:
3927835
Mfr. Prt No.:
3TG1001-0BB4
Brand:
Siemens

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3927835
Product description Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 20 A, 24 V dc Coil, 3NO + 1NC
Manufacturer / Brand Siemens
Manufacturer part number 3TG1001-0BB4
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
RS stock number 3927835
Product description Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 20 A, 24 V dc Coil, 3NO + 1NC
Manufacturer / Brand Siemens
Manufacturer part number 3TG1001-0BB4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Siemens
Contact Current Rating 20 A
Range SIRIUS Innovation
Minimum Operating Temperature -25 °C
Number of Poles 4
Normal State Configuration 3NO + 1NC
Coil Voltage 24 V dc
Series 3TG1
Contact Voltage Rating 400 V ac
Depth 60 mm
Length 62 mm
Width 36 mm
Terminal Type Screw
Maximum Operating Temperature +55 °C
Checking stock...
IDR
952,086.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1952,086.53
*price per unit indicative
"Siemens SIRIUS Innovation 3TG1 4 Pole Contactor - 20 A, 24 V dc Coil, 3NO + 1NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products