RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount

RS Stock No.:
8680777
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680777
Product description RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
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
RS stock number 8680777
Product description RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3-Way Terminal Blocks with Direct Earth/Ground Connection

3-Way terminal blocks with an earth connection which is made via an M4x10 hole within a centrally mounted block.

APPROVALS : UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2<BR

Housing material: Polyamide (PA 6) white color
Self-extinguishing: UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum operating temperature: 100°C
Short-time temperature: 160°C
Nominal section: 2.5 mm²
Rated voltage: 400V
Test voltage: 2500V
Test current: 24A
Clamps and earth connection: nickel plated brass
Screws: Galvanized steel M3x6


Specifications

Attribute Value
Brand RS PRO
Number of Ways 3
Fused No
Mounting Type Panel Mount
Termination Method Screw
Wire Size 2.5 mm²
Voltage Rating 400 V
Material Polyamide
Maximum Operating Temperature +100 °C
Contact Material Nickel Plated Brass
Contact Plating Nickel
Checking stock...
IDR
196,983.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1196,983.4219,698.34
*price per unit indicative
"RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda