RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A

RS Stock No.:
3424487
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3424487
Product description RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
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
RS stock number 3424487
Product description RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

PCB Snap-In Jack Socket

Brought to you under the trusted RS Pro brand, these narrow bodied multi-purpose jack sockets offer high board packing density. With snap-in PCB mounting to facilitate assembly and wave/flow soldering, these jack sockets are easy to install, as well as tough and durable.

Features and Benefits

• Use as a single unit, mono or stereo contacts
• Long life contacts
• Mounting hole 11.2 mm Ø


Specifications

Attribute Value
Brand RS PRO
Termination Method Solder
Type Stereo
Colour Black
No of Poles/ Way 3
Contact Plating Nickel, Silver
Current Rating 5 A
Size 6.35 mm
Housing Material Nylon
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Checking stock...
IDR
24,229.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,229.59
*price per unit indicative
"RS PRO 6.35 mm PCB Mount Stereo Socket, 3Pole 5A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda