Molex, KK 254, 6410, 3 Way, 1 Row, Straight Pin Header

RS Stock No.:
4838477
Mfr. Prt No.:
22-27-2031
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4838477
Product description Molex, KK 254, 6410, 3 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-27-2031
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
RS stock number 4838477
Product description Molex, KK 254, 6410, 3 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 22-27-2031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex KK 2.54mm Pitch PCB Headers with Straight Friction Lock, 6410 Series

Molex KK 254 PCB wire to board vertical headers with a straight friction lock to ensure secure retention when mated making them ideal for use in high vibration environments. The housings of these KK 2.54mm wire to board PCB header connectors are made from red UL 94V-0 nylon and the contacts are tin plated brass. These KK 6410 series 2.54mm headers mate with 2695 and 6471 series crimp terminal housings with locking ramps and 7880 series high pressure housings.

APPROVALS : UL (E29179) and CSA (LR 19980)


Specifications

Attribute Value
Brand Molex
Contact Plating Tin
Contact Material Brass
Shrouded/Unshrouded Unshrouded
Number of Contacts 3
Number of Rows 1
Connector System Wire to Board
Termination Method Solder
Series KK 254
Pitch 2.54 mm
Body Orientation Straight
Current Rating 4 A
Mounting Type Through Hole
Checking stock...
IDR
29,159.42
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
129,159.422,915.94
*price per unit indicative
"Molex, KK 254, 6410, 3 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda