RS PRO 114 mm Electronics Side Cutter

RS Stock No.:
8473784
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
RS stock number 8473784
Product description RS PRO 114 mm Electronics Side Cutter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO CR-V Side Cutting Pliers

Our RS PRO branded Chrome Vanadium Steel side cutting pliers are the perfect tool for precision work when you need to hold, bend, twist, strip or cut small-gage wires. These cutting pliers (also known as diagonal cutters) are also an excellent hand tool for the professional electrician to add to their tool kit as they are one of the most useful types of pliers you can have.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range includes the following:
847-3784 – 4.5 inch side cutter pliers, cutting capacity soft wire: <1.3mm
847-3780 – 4.5 inch cutter pliers, slim, cutting capacity soft wire: <0.8mm

Features and Benefits:
• Dual tool
• Made from Chrome Vanadium Steel – for strength and durability
• Ergonomic handles – for comfort and ease of use

Typical Applications
Side cutters pliers are used in many applications and are suitable for cutting wires:
Electrical
Communications and construction work

FAQs

What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.


Specifications

Attribute Value
Brand RS PRO
Overall Length 114 mm
Type Electronics Side Cutter
Material Chrome Vanadium Steel
Checking stock...
IDR
493,612.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1493,612.34
*price per unit indicative
"RS PRO 114 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda