RS PRO 114 mm Electronics Side Cutter
- RS Stock No.:
- 8473780
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
RS stock number | 8473780 |
Product description | RS PRO 114 mm Electronics Side Cutter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO CR-V Side Cutting Pliers
Our RS PRO branded Chrome Vanadium Steel side cutting pliers are the perfect tool for precision work when you need to hold, bend, twist, strip or cut small-gage wires. These cutting pliers (also known as diagonal cutters) are also an excellent hand tool for the professional electrician to add to their tool kit as they are one of the most useful types of pliers you can have.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.
This range includes the following:
847-3784 – 4.5 inch side cutter pliers, cutting capacity soft wire: <1.3mm
847-3780 – 4.5 inch cutter pliers, slim, cutting capacity soft wire: <0.8mm
Features and Benefits:
• Dual tool
• Made from Chrome Vanadium Steel – for strength and durability
• Ergonomic handles – for comfort and ease of use
Typical Applications
Side cutters pliers are used in many applications and are suitable for cutting wires:
Electrical
Communications and construction work
FAQs
What sizes of Side Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion. Before storing them (in a dry place), make sure they are completely dry to prevent them from rusting.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 114 mm |
Type | Electronics Side Cutter |
Material | Chrome Vanadium Steel |