RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud

RS Stock No.:
7989281
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7989281
Product description RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO grounding wrist strap & cord set

From RS PRO, comes a high-quality grounding wrist strap & cord set. This cost-effective set proves to be an essential solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Features and benefits:

  • The adjustable wrist strap and inside links are manufactured with a 300-series stainless steel backplate. Each link is laminated with a sheet of 0.05mm polyphenylsulfone

  • The wristband features resistance interior of 1 x 107 ohms per ANSI/ESD S1.1

  • The coiled cord is manufactured with a 2.5mm polyurethane insulation, a high strength conductor for flexibility and strength

  • The cord can withstand 1250 volts DC for at least one minute

  • The coiled cord is 1m in length

Application

Anti-static wrist straps have a range of applications such as;

  • Computing industry

  • Automotive industry

  • Electronics industry

  • Operating theatres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Accessory Type ESD Grounding Wrist Strap & Cord Set
Band Material Metal
Connector Type 4 mm Stud
Band Colour Black
Single Wire/Dual Wire Single Wire
Termination Type Press Stud - Press Stud
Cord Style Coiled
Wrist Strap Size Adjustable
Lead Resistance 1 MΩ
Complies with EN 61340-5-1 Yes
Includes Cord No
Cord Colour Black
Use Type Reusable
Stud Size 4 mm
Cord Length 1 m
Resistance 1 mΩ
Reusable/Disposable Reusable
Checking stock...
IDR
544,274.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1544,274.21
*price per unit indicative
"RS PRO ESD Grounding Wrist Strap & Cord Set With 4 mm Stud" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda