Murata DMS-40PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm

RS Stock No.:
9033573
Mfr. Prt No.:
DMS-40PC-4/20S-24RS-I-C
Brand:
Murata Power Solutions

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9033573
Product description Murata DMS-40PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-40PC-4/20S-24RS-I-C
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
RS stock number 9033573
Product description Murata DMS-40PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-40PC-4/20S-24RS-I-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Murata Power Solutions Series

DMS-40PC-4/20S- Digital Panel 4-20mA Meter

The DMS-40PC-4/20S Series of panel meters superior design makes them ideal for use in demanding 4-20mA process monitoring applications. They have LED displays that can be read in virtually any lighting condition and are available in green, high-intensity red, or low-power red

These digital panel meters input, span, and offset circuits all employ super-stable, ±0.5% thin-film chip resistors. Long-term stability and accuracy are assured by driving these tight-tolerance resistors with an ultra-stable, ±0.2% bandgap voltage reference. Unlike many competing designs, the two precision 20-turn span and zero adjust potentiometers do not interact with one another.

Full-size 0.52" (13.2 mm) high, LED digits
Panel mounting
+24V isolated-power models
Dip-switch selectable range, offset and decimal points
Non-interacting, 20-turn, gain (span) and offset (zero) adjustments
Insensitive to ground loops
103 Ohm max. loop burden
Vibration-resistant package; reliable screw-terminal connections
Hundreds of different input/readout combinations


Specifications

Attribute Value
Brand Murata Power Solutions
Digit Height 13.2 mm
Cutout Height 22.30 mm
Series DMS-40PC-4/20S
Cutout Width 53.80 mm
Depth 33.8 mm
Meter Type Electronic
Display Type LED
Maximum Temperature +50 °C
Properties Measured Current
Number of Digits 4.5
Minimum Temperature 0 °C
Measurement Range 4 → 20 mA
Checking stock...
IDR
2,880,174.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,880,174.51
*price per unit indicative
"Murata DMS-40PC-4/20S-24RS-I-C , LED Digital Panel Multi-Function Meter for Current, 22.30mm x 53.80mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products