4 Hole Flange Bearing Unit 20mm ID

RS Stock No.:
7508778
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
RS stock number 7508778
Product description 4 Hole Flange Bearing Unit 20mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 33.3 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 64 mm
Width 86 mm
Mount Hole Size 12 mm
Inside Diameter 20 mm
Length 86 mm
Checking stock...
IDR
223,730.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1223,730.37
*price per unit indicative
"4 Hole Flange Bearing Unit 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda