4 Hole Flange Bearing Unit, FY 20 TF, 20mm ID

RS Stock No.:
3398631
Mfr. Prt No.:
FY 20 TF
Brand:
SKF
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
RS stock number 3398631
Product description 4 Hole Flange Bearing Unit, FY 20 TF, 20mm ID
Manufacturer / Brand SKF
Manufacturer part number FY 20 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Four-Bolt Flange Bearings - SKF

Cast Iron, Flange Bearing Unit

Sealed bearing units to suit metric & imperial shafts.

SUPPLIED_WITH : grease nipples

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals


Specifications

Attribute Value
Brand SKF
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 37.3 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 63.5 mm
Width 86 mm
Mount Hole Size 11.5 mm
Inside Diameter 20 mm
Length 86 mm
Checking stock...
IDR
534,834.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,834.11
*price per unit indicative
"4 Hole Flange Bearing Unit, FY 20 TF, 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda