4 Hole Flange Bearing Unit, FY 35 TF, 35mm ID

RS Stock No.:
3398669
Mfr. Prt No.:
FY 35 TF
Brand:
SKF
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
RS stock number 3398669
Product description 4 Hole Flange Bearing Unit, FY 35 TF, 35mm ID
Manufacturer / Brand SKF
Manufacturer part number FY 35 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 9, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Four-Bolt Flange Bearings - SKF

Cast Iron, Flange Bearing Unit

Sealed bearing units to suit metric & imperial shafts.

SUPPLIED_WITH : grease nipples

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals


Specifications

Attribute Value
Brand SKF
Bearing Unit Type Flange Bearing Unit
Material Cast Iron
Depth 46.4 mm
Number of Mount Holes 4
Mount Hole Centre-to-Centre 92 mm
Width 118 mm
Mount Hole Size 14 mm
Inside Diameter 35 mm
Length 118 mm
Checking stock...
IDR
923,556.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1923,556.45
*price per unit indicative
"4 Hole Flange Bearing Unit, FY 35 TF, 35mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products