Parallax Inc 4-direction Tilt Sensor Module

RS Stock No.:
7813049
Mfr. Prt No.:
28036
Brand:
Parallax Inc

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7813049
Product description Parallax Inc 4-direction Tilt Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28036

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7813049
Product description Parallax Inc 4-direction Tilt Sensor Module
Manufacturer / Brand Parallax Inc
Manufacturer part number 28036

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

4-direction tilt sensor module

The 4-Directional Tilt Sensor is a perfect accelerometer replacement in those applications which may not need precise angular feedback.
This type of sensor is commonly used in many smart phones and digital cameras as a cheaper means to adjust the screen display when the device is rotated.

Small 6-pin DIP packaging with breadboard-friendly 0.1in pin spacing
Easy communication with any microcontroller
Positional feedback in four directions
Power requirement: 3 to 5.5Vdc
Communication: 2-pin high/low output for four sensor states
Dimensions: 10.7 x 8.1 x 12.4mm
Operating temperature range: 0 to +50°C


Specifications

Attribute Value
Brand Parallax Inc
Sensor Technology Tilt Sensor
Kit Classification Module
Kit Name 4-direction
Checking stock...
IDR
158,698.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1158,698.57
*price per unit indicative
"Parallax Inc 4-direction Tilt Sensor Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products