RS PRO 4 drawer SteelTool Chest, 476mm x 440mm x 794mm

RS Stock No.:
8335907
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8335907
Product description RS PRO 4 drawer SteelTool Chest, 476mm x 440mm x 794mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

RS PRO PLUS 4 Drawer Jumbo Tool Chest

From RS PRO, this heavy-duty steel tool chest and cabinet combination is sturdy and dependable. With a top opening locker, and low friction ball bearing drawers that open fully, the tool chest allows you to store the parts and tools you need in a neat and accessible way. The lid also has convenient locking hinges to ensure it remains open while you work.

The tool chest has an integrated locking system for extra security and peace of mind.

With a quality sheet steel construction, the scratch proof tool chest is well suited to demanding applications. Whether you’re operating in a professional workshop, or a home garage, this RS Pro tool chest will meet your requirements.

Features and Benefits

• Electrostatic matt powder coating for an attractive scratch proof finish
• 80mm deep top chest for organised and loose tool storage
• 4 fully extendable drawers for easy access to tools and parts
• Each drawer can hold up to 4 EVA foam tool modules
• Integrated carry handles

Applications

Ideal for a busy workshop or for the ultimate in garage customisation, this tool cabinet and chest combination can be used anywhere where a wide selection of tools and accessories need to be stored easily. The chest has integrated handles for portable applications. This has advantages over fixed tool cabinets in that the unit can be moved directly to where the work is happening, saving time and effort. Portable tool chests are ideal for;

• Garage mechanics
• Workshops
• Maintenance workers

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Width 440 mm
Wheeled No
Tool Storage Type Tool Chest
Weight 31.2 kg
Number of Drawers 4
Dimensions 476 x 794 x 440 mm
Height 476 mm
Material Steel
Length 794 mm
Checking stock...
IDR
11,058,552.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,058,552.70
*price per unit indicative
"RS PRO 4 drawer SteelTool Chest, 476mm x 440mm x 794mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda