Bourns, 4600X 3.3kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole

RS Stock No.:
5223977
Mfr. Prt No.:
4608X-102-332LF
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5223977
Product description Bourns, 4600X 3.3kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4608X-102-332LF
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
RS stock number 5223977
Product description Bourns, 4600X 3.3kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4608X-102-332LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

4-Isolated Resistors


Specifications

Attribute Value
Brand Bourns
Resistance 3.3 kΩ
Resistor Type Network
Number of Terminals 8
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Case Style Conformal
Power Rating per Resistor 0.3 W
Number of Resistors 4
Temperature Coefficient ±100 ppm/°C
Package/Case SIP
Tolerance ±2 %
Depth 2.49 mm
Height 5.08 mm
Termination Style Through Hole
Power Rating 1 W
Dimensions 2.49 x 5.08 x 20.27 mm
Series 4600X
Circuit Designator ISOL
Length 20.27 mm
Checking stock...
IDR
100,484.62
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1100,484.624,019.38
*price per unit indicative
"Bourns, 4600X 3.3kΩ ±2% Isolated Resistor Array, 4 Resistors, 1W total, SIP, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda