RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 46°C, 4 Levels
- RS Stock No.:
- 0286080
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0286080 |
Product description | RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 46°C, 4 Levels |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0286080 |
Product description | RS PRO Non-Reversible Temperature Sensitive Label, 40°C to 46°C, 4 Levels |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Level 4 Micro Strip Temperature Sensitive Labels
Brought to you by the trusted RS PRO brand, these temperature-sensitive labels are micro-sized for easy application in electronics. The self-adhesive labels change colour when exposed to different temperatures, and so are a reliable way to easily indicate the exposed temperature of the product they are attached to.
These temperature levels indicate the exposed temperature at four different levels, and so will permanently record the highest bracketed temperature that the label, and so the product it was attached to, was exposed to. They can adhere securely to many types of surface, and so they are suitable for a variety of applications where temperature control is a concern.
The followng temperature sensitive labels are available
286-080 are 4 level temperature-sensitive label with a 40°C to 46°C temperature range
286-096 are 4 level temperature-sensitive label with a 49°C to 65°C temperature range
286-103 are 4 level temperature-sensitive label with a 71°C to 88°C temperature range
286-119 are 4 level temperature-sensitive label with a 93°C to 110°C temperature range
286-125 are 4 level temperature-sensitive label with a 116°C to 132°C temperature range
286-131 are 4 level temperature-sensitive label with a 138°C to 145°C temperature range
Features and Benefits
Easy-peel temperature strips for added convenience
Non-reversible colour changing indication for easy identification of exposed temperatures
Bracketed temperatures to suit specific applications
What is the difference between reversible and non-reversible temperature labels?
Non-reversible colour-changing labels leave a permanent indication fo the maximum or minimum temperature bracket the label has been exposed to. This means they are better for temperature gauging over longer periods of time. Reversible colour-changing labels leave a non-permanent indication, so are better for monitoring variables over shorter time limits.
Applications
Temperature indicating labels work by leaving a visible record of the temperature they have reached, and so can indicate the maximum or minimum temperature of the surface they are attached too. As such, they are ideal for indicating when something has overheated or is operating at a less than optimum temperature. There uses are many, from indicating the performance characteristics of an electronic component or machine part, to seeing if greenhouse conditions are optimum for certain plants.
These labels are micro-sized and so ideal for electrical components.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on. When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Specifications
Attribute | Value |
Brand | RS PRO |
Reversibility | No |
Orientation | Circle |
Label Length | 11 mm |
Label Width | 4 mm |
Maximum Temperature Sensitivity | 46 °C |
Number of Temperature Levels | 4 |
Minimum Temperature Sensitivity | 40 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda