RS PRO Surface Gauge Set

RS Stock No.:
3870127
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
RS stock number 3870127
Product description RS PRO Surface Gauge Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Parallels, Surface Finish & Hardness

Surface Finish

Matched Sets

SUPPLIED_WITH : Fitted polypropylene storage cases

Sets contain matched pairs of parallels
All parallels are hardened and precision ground
Parallelism accuracy 0.0002in
Matched pair accuracy 0.0003in

Any machined component has a surface geometry which consists of three basic elements:

Form or Curvature - Whether the surface has irregular bumps or dimensional changes
Waviness - Whether the surface has regular repetitive ripples or patterns (e.g. milling patterns)
Roughness - The shapes or irregularities that are smaller than, and form part of the waviness pattern (e.g. material micro-structure)

Waviness and roughness are traditionally the most difficult elements to measure when comparing surface finish, however, they have a radical effect on the performance of the finished component. Variations will cause aesthetic appearance changes, component wear variations, oil retention variation etc. Many manufacturers therefore specify a range of roughness values which their components should be manufactured to, often expressed as: Ra, Rq (RMS), RzDIN, Ry, Sm,mm.


Specifications

Attribute Value
Brand RS PRO
Checking stock...
IDR
2,321,530.37
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,321,530.37
*price per unit indicative
"RS PRO Surface Gauge Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda