RS PRO 4 Piece Chrome Vanadium Steel Spanner Set

RS Stock No.:
5375927
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5375927
Product description RS PRO 4 Piece Chrome Vanadium Steel Spanner Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Reversible "S" Gear Wrench Spanner Set

RS Pro Reversible "S" Gear Wrench Spanners are designed to reach areas where standard tools cannot. Curved shape eliminates the problem of reaching round obstacles. Manufactured with quality in mind, from a fully hardened and tempered, chrome vanadium steel. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment, especially useful for automotive technicians.

Features & Benefits
• Dual access reversing levers allow direction changes from either side
• 5° ratcheting box ends
• Surface drive design on box ends all but eliminates fastener rounding
• Supplied in moulded plastic case


Specifications

Attribute Value
Brand RS PRO
Finish Mirror
Material Chrome Vanadium Steel
Sizes in Set 3/8 x 7/16 <arrow/> 3/4 x 7/8 in
Number of Pieces 4
Set Type Ratchet Spanner Set
VDE/1000V Approved No
Checking stock...
IDR
2,738,153.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,738,153.45
*price per unit indicative
"RS PRO 4 Piece Chrome Vanadium Steel Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda