Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width

RS Stock No.:
2971869
Mfr. Prt No.:
263.GJ4
Brand:
Facom
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
RS stock number 2971869
Product description Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
Manufacturer / Brand Facom
Manufacturer part number 263.GJ4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Anti-Vibration Chisels

A 4 piece chisel set which features a unique shock absorbent handle with integral hand guard protection
Manufactured from a ergonomical, flexible material with special gripping qualities, which are unaffected by temperature changes.
Conforming to DIN7255 standards these chisels have been hardened to 36-44HRC at the head and 57-60HRC for the cutting edge, preventing chipping and giving the user maximum safety and comfort
Supplied complete in a plastic storage case

Contents: 3 flat chisels; 15, 20, 25mm blade width, 1 Cape chisel; 15mm blade width.


Specifications

Attribute Value
Brand Facom
Number of Pieces 4
Blade Width 15.0 mm, 20.0 mm, 25.0 mm
Blade Material Steel
Chisel Type Cold
Checking stock...
IDR
1,783,654.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,783,654.45
*price per unit indicative
"Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda