Stanley Steel Pliers Plier Set, 400 mm Overall Length

RS Stock No.:
2971516
Mfr. Prt No.:
360C
Brand:
Stanley
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
RS stock number 2971516
Product description Stanley Steel Pliers Plier Set, 400 mm Overall Length
Manufacturer / Brand Stanley
Manufacturer part number 360C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Stanley PROTO® 4 PIECE CONVERTIBLE RETAINING RING PLIERS SET

Introducing the set of 4 Convertible Circle Pliers from Stanley PROTO. These professional tools have been manufactured from high-quality hardened steel for long life and safe operation. Air-Cushioned handles provide a safe and comfortable grip while return spring reduces operators fatigue. Handles also feature a patented quick-grip design for use on internal and external clips. These speciality pliers are an excellent choice for professional and DIY applications.

Features and Benefits:

• Patented design permits quick change-over to work internal or external rings
• Unique pliers construction with no screws to tighten
• Return spring for reducing fatigue and facilitating the smooth operation
• Air-cushioned grips spread loads across the hand increasing the comfort of use and high performance
• Wide ring range: External (Shaft) 1/4"- 2"; Internal (Bore) 3/8"- 2.

Typical Applications:

Pliers are hand tools designed for a wide range of applications. Pliers, in general, are used for gripping, holding, twisting, bending, or even cutting materials such as wires. Pliers are commonly used by professionals e.g. electricians, plumbers, carpenters, gas engineers, car mechanics and all DIY enthusiasts.

FAQs:

Are these pliers safe when working with electricity?
No, this set is not VDE approved and cannot be used with electricity.

Can these pliers be used for cutting wires?
No, this set does not include any cutter pliers. These pliers have been designed with a specific application in mind.

What do I get in the set?
The set includes 4 pliers:
• PROTO 376L - (Length - 6 3/4 in; Tip Diameter - 0.070 in; Tip Angle - 90°)
• PROTO 385L - (Length - 7 1/4 in; Tip Diameter - 0.070 in; Tip Angle - 18°)
• PROTO 371L - (Length - 5 3/4 in; Tip Diameter - 0.038 in; Tip Angle - 90°)
• PROTO 399L - (Length - 6 in; Tip Diameter - 0.038 in; Tip Angle - 18°)


Specifications

Attribute Value
Brand Stanley
Number of Pieces 4
Overall Length 400 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
1,801,485.75
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,801,485.75
*price per unit indicative
"Stanley Steel Pliers Plier Set, 400 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda