ABB AF Range NF 4 Pole Contactor – 6 A, 24 V ac/dc Coil, 2NO + 2NC

RS Stock No.:
7649025
Mfr. Prt No.:
1SBH137001R1122 NF22E-11
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7649025
Product description ABB AF Range NF 4 Pole Contactor - 6 A, 24 V ac/dc Coil, 2NO + 2NC
Manufacturer / Brand ABB
Manufacturer part number 1SBH137001R1122 NF22E-11
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
RS stock number 7649025
Product description ABB AF Range NF 4 Pole Contactor - 6 A, 24 V ac/dc Coil, 2NO + 2NC
Manufacturer / Brand ABB
Manufacturer part number 1SBH137001R1122 NF22E-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side


Specifications

Attribute Value
Brand ABB
Coil Voltage 24 V ac/dc
Number of Poles 4
Contact Current Rating 6 A
Range AF Range
Normal State Configuration 2NO + 2NC
Series NF
Contact Voltage Rating 690 V ac
Terminal Type Screw
Minimum Operating Temperature -40 °C
Depth 77 mm
Length 86 mm
Width 45 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
619,899.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1619,899.90
*price per unit indicative
"ABB AF Range NF 4 Pole Contactor - 6 A, 24 V ac/dc Coil, 2NO + 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products