4 POLE MALE CABLE MOUNT MINI CONNECTOR
- RS Stock No.:
- 1746952
- Brand:
- Bulgin
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
RS stock number | 1746952 |
Product description | 4 POLE MALE CABLE MOUNT MINI CONNECTOR |
Manufacturer / Brand | Bulgin |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Bulgin |
Current Rating | 5.0 A, 8.0 A |
Mating Type | Quick Connect |
IP Rating | IP66, IP68, IP69K |
Number of Contacts | 4 |
Housing Material | Polymer |
Contact Gender | Male |
Contact Material | Copper |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Shell Size | 20 |
Plug/Socket | Socket |
Termination Method | Crimp, Solder |
Voltage Rating | 600.0 V |
Series | Buccaneer 4000 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +120 °C |
Connector Size | Miniature |
Pole Format | 4P |
Contact Plating | Gold |